This surface mount socket features 204 gold-plated contacts and is designed for use with DDR3 SDRAM modules. It has a 0.6mm pitch and is available on tape and reel. The socket is oriented straight and has a reverse mount configuration. It is not radiation hardened and is terminated with solder.
TE Connectivity 3-2013311-6 technical specifications.
| Contact Plating | Gold |
| Memory Type | DDR3 SDRAM, |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 204 |
| Number of Positions | 204 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2013311-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.