220-position, 2-row shrouded header with 0.5mm pitch for board-to-board applications. Features gold/tin plated copper alloy contacts with a 500mA current rating and square contact shape. Surface mount termination with straight orientation, 8mm mated stacking height, and integrated PCB mount alignment and retention. Operating temperature range of -40°C to 85°C, UL94 V-0 flammability rating, and RoHS/ELV compliant. Packaged in tape and reel.
TE Connectivity 3-2040713-6 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Shape | Square |
| Depth | 6.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3inch |
| Housing Color | Black |
| Length | 62.8mm |
| Mated Stacking Heights | 8mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.2mm |
| Series | Free Height (FH) |
| Stack Height | 8mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2040713-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.