
14-position, 3-row straight cable-to-cable power connector with brass contacts plated in gold for enhanced conductivity. Features a phenolic housing in black, rated UL94 V-0 for flammability, and operates within a temperature range of -55°C to 150°C. Designed for signal applications, this connector supports wire wrap termination and is compatible with 24AWG wire/cable. It is lead-free, RoHS compliant, and ELV compliant.
Sign in to ask questions about the TE Connectivity 3-205508-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-205508-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Cable |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Depth | 11.99mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.25inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.98mm |
| Material | Phenolic |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 54 |
| Packaging | Tray |
| Pitch | 0.15inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | M |
| Strain Relief | No (Without) |
| Termination | Wire Wrap |
| Width | 11.18mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-205508-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
