
4-position, 1-row shrouded receptacle for board-to-board applications. Features a 4mm pitch, right-angle, through-hole termination with a 24AWG discrete wire gauge capacity. Contact current rating of 6A, utilizing copper alloy with matte tin plating. Operates within a -40°C to 221°C temperature range and boasts a UL94 V-0 flammability rating. Packaged in tape and reel with a natural housing color.
Sign in to ask questions about the TE Connectivity 3-2106489-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2106489-4 technical specifications.
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.228inch |
| Housing Color | Natural |
| Insulation Diameter | 1.45mm |
| Keyed | No |
| Length | 17.7mm |
| Make First / Break Last | No |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 0.062inch |
| Pitch | 0.157inch |
| Plating Thickness | 5.08um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Strain Relief | Yes (With) |
| Termination | Through Hole |
| Width | 0.305inch |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2106489-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
