TE CONNECTIVITY / AMP 3-2110852-2 126PCS WIRE-BOARD KIT, MINI-UNIVERSAL MATE-N-LOK 2
TE Connectivity 3-2110852-2 technical specifications.
| Number of Rows | 1 |
| Package Quantity | 1 |
| Pitch | 4.14mm |
| Reach SVHC Compliant | Unknown |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2110852-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.