
This fiber optic cable assembly features a 36m length of multimode fiber, with MPO connectors at each end. It is designed for use in high-speed data transmission applications and is packaged in a bulk quantity of 10 units. The assembly is not radiation hardened and is intended for use in standard environments.
Sign in to ask questions about the TE Connectivity 3-2148042-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2148042-6 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 36m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2148042-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.