
This fiber optic cable is 32 meters long and features MPO connectors. It is designed for multimode applications and is compliant with ELV standards. The cable is packaged in bulk and includes 10 units. It is made of buffered fiber and has a diameter of 3.8mm. The wire and cable color is blue and it is RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-2148238-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2148238-2 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 32m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2148238-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
