
This 34m multimode fiber optic cable assembly features MPO connectors at both ends and is colored beige. It is designed for use in applications where radiation hardening is not required and is compliant with ELV and RoHS regulations. The cable has a buffered fiber optic design with a diameter of 3.8mm and is packaged in bulk quantities of 10 units.
Sign in to ask questions about the TE Connectivity 3-2148238-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2148238-4 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 34m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2148238-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
