
This 37m multimode fiber optic cable assembly features MPO connectors at both ends and is colored beige. It is compliant with ELV standards and RoHS regulations. The cable has a diameter of 3.8mm and is made of buffered fiber optic material. The assembly is packaged in bulk and contains 10 units. It is not radiation hardened and is suitable for use in multimode applications.
Sign in to ask questions about the TE Connectivity 3-2148238-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2148238-7 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 37m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2148238-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.