
This 39m multimode fiber optic cable assembly features MPO connectors on both ends and is colored beige. It is designed for use in applications where radiation hardening is not required. The cable has a diameter of 3.8mm and is made of buffered fiber. It is compliant with ELV and RoHS regulations.
Sign in to ask questions about the TE Connectivity 3-2148238-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-2148238-9 technical specifications.
| Color | Beige |
| Connector Type A | MPO |
| Connector Type B | MPO |
| ELV | Compliant |
| Length | 39m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CXP |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 3.8mm |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2148238-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
