36-position, single-row female socket strip with a 2.54mm pitch, designed for through-hole mounting. Features gold-plated bronze contacts with a 3A contact current rating and a 2A overall current rating, suitable for automotive applications. The straight, vertical orientation and stackable design facilitate board-to-board connectivity. Constructed with a green glass-filled nylon housing, it operates within a -55°C to 105°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 3-215297-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Length | 91.44mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| Width | 2.52mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215297-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.