68-position, 2-row socket strip connector with 2.54mm pitch and 2.54mm row spacing. Features bronze contacts with gold/tin plating, rated for 3A current. Designed for vertical, through-hole PCB mounting with solder termination and 3.1mm contact post length. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. This stackable, RoHS compliant component offers vertical orientation and is suitable for 1.6mm PCB thickness.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-215307-4 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |