72-position, 2-row female socket header with a 2.54mm pitch and 7mm height. Features tin-plated bronze contacts with a 3A current rating and 4um plating thickness, suitable for 1.6mm PCB thickness. Offers vertical PCB mounting with retention and solder termination, operating between -55°C and 105°C. Constructed with PBT insulation and a green housing, this stackable component is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 3-215308-6 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7mm |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 72 |
| Number of Rows | 2 |
| Package Quantity | 16 |
| Packaging | Carton |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-215308-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.