This 34-position right-angle PCB header features a 2.54mm pitch and is designed for through hole mounting. The header is constructed with brass contacts that are gold plated for reliable connections. The ELV-compliant header meets the requirements for electromagnetic compatibility. The UL94 V-0 flammability rating indicates that the header is resistant to ignition and flame spread. The header is RoHS compliant and suitable for use in applications where environmental regulations are a concern.
TE Connectivity 3-216419-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.