This right angle PCB mount connector features 34 positions with brass contacts and gold plating, and meets the UL94 V-0 flammability rating. It has a shrouded design and is mounted through a hole in the PCB. The connector is not RoHS compliant and has a contact post length of 3.1mm. It is designed for mating with a connector that has a corresponding alignment feature.
TE Connectivity 3-216469-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Orientation | Right Angle |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Shrouded | Yes (With) |
| RoHS | Not Compliant |
No datasheet is available for this part.