
Right-angle female header with 36 positions and 36 contacts on a 2.54mm pitch. Features gold-plated bronze contacts, a 3.2mm contact post length, and a 2A current rating. This stackable connector includes a board standoff and is designed for through-hole mounting with solder termination. Operating temperature range is -65°C to 125°C, with a UL94 V-0 flammability rating. RoHS and ELV compliant.
TE Connectivity 3-216602-6 technical specifications.
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV190 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-216602-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
