This 34-position connector features brass contacts with gold plating, a 3.1mm contact post length, and a grey housing. It is compliant with ELV and RoHS standards, and has a flammability rating of UL94 V-0. The connector is designed for through-hole mounting with a vertical orientation and includes a mating alignment feature. It does not have a mating connector lock.
TE Connectivity 3-216869-4 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Positions | 34 |
| Orientation | Vertical |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Shrouded | Yes (With) |
| RoHS | Compliant |
No datasheet is available for this part.