
This 9.14m cable assembly features orange color and is designed for male to male RJ45 connections. It is compliant with ELV standards and RoHS regulations, but not halogen free. The cable has a round wire type with a 24AWG gauge and is unshielded.
Checking distributor stock and pricing after the page loads.
| Color | Orange |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 9.14m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |