
This 9.14m cable assembly features two male RJ45 connectors and is constructed with 24AWG round wire. It is compliant with ELV and RoHS regulations, but not halogen free. The assembly is free hanging and unshielded.
Sign in to ask questions about the TE Connectivity 3-219243-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-219243-0 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 9.14m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-219243-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
