
This 37-position shielded D-subminiature connector features a C shell size and is part of the ADK series. It is made from ABS material with a silver color and nickel plating. The connector is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. It is available in a packaging quantity of 100 pieces per bag.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-2198617-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | ABS |
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | ABS |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Size | C |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-2198617-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.