The 3-2465614-4 is an MTA-156 series connector assembly featuring 4 positions on a 3.96mm [0.156 in] centerline. It is designed for wire-to-board applications using 18 AWG discrete wire with IDC (Insulation Displacement Contact) termination. The housing is constructed from orange nylon with a UL 94V-2 flammability rating and includes strain relief.
TE Connectivity 3-2465614-4 technical specifications.
| Number of Positions | 4 |
| Centerline (Pitch) | 3.96mm |
| Wire Size | 18AWG |
| Current Rating | 7A |
| Voltage Rating | 600VAC |
| Operating Temperature Range | -55 – 105°C |
| Housing Material | Nylon |
| RoHS | Compliant |
| Ul Flammability Rating | UL 94V-2 |
Download the complete datasheet for TE Connectivity 3-2465614-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.