A 6-position rectangular power connector housing from the Mini-Universal MATE-N-LOK series. This plug housing is designed for wire-to-wire or wire-to-board applications, features a 4.14mm [.163 in] centerline pitch, and is constructed from black UL 94V-0 rated nylon that is Glow Wire compatible.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-2465614-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Positions | 6 |
| Centerline (Pitch) | 4.14mm |
| Number of Rows | 2 |
| Operating Voltage | 600VAC |
| Operating Temperature Range | -55 – 105°C |
| Housing Material | Nylon |
| Housing Color | Black |
| Mating Retention Type | Locking Latch |
| RoHS | Compliant |
| Glow Wire Rating | GWT 7506C (Without Flame) |
| Ul Flammability Rating | UL 94V-0 |
| Elv | Compliant |
Download the complete datasheet for TE Connectivity 3-2465614-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.