
PCB mount terminal block with 8 positions and 5mm pitch, featuring side wire entry and a stacking capability. Rated for 300V and 13.5A, it utilizes brass contacts with tin plating and a green housing. This through-hole mount terminal block is UL94 V-0 flammability rated and includes an interlock feature.
TE Connectivity 3-282836-0 technical specifications.
| Closed End | No (Without) |
| Color | Green |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current | 13.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Interlock | Yes (With) |
| Mount | Through Hole |
| Number of Levels | 1 |
| Number of Positions | 8 |
| Number of Positions Per Level | 8 |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| RoHS Compliant | Yes |
| Screw Flange | No (Without) |
| Screwless Terminal Block | No (Without) |
| Series | Buchanan |
| Side Stackable | Yes (With) |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-282836-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
