This HDR IDC connector features 2 contacts with a 5mm pitch and is designed for cable mount applications. It has a straight body orientation and can operate within a temperature range of -25°C to 115°C. The connector has a maximum current rating of 16A per contact and a height of 12.2mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 115°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 16/ContactA |
| Height | 12.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |