The 3-284482-1 is a 2-contact IDC connector with a right-angle body orientation and cable mount termination method. It has a terminal pitch of 5mm and a maximum current rating of 6A per contact. The connector is rated for 380VAC and has a height of 12.2mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | M |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 6/ContactA |
| Max Voltage Rating | 380VAC |
| Height | 12.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |