
Four-position, right-angle wire-to-board receptacle connector featuring IDC termination for 22-24AWG discrete wire. This red, free-hanging component offers a 2A contact current rating with tin-plated bronze female blade sockets and a 2.5mm pitch. Designed for signal applications, it operates within a -40°C to 110°C temperature range and supports a 63V operating supply voltage. The connector includes mating alignment and retention features, with a UL94 V-0 flammability rating.
TE Connectivity 3-284865-4 technical specifications.
| Circuit Application | Signal |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 2A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Female Blade Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.35mm |
| Housing Color | Red |
| Insulation Diameter | 0.051inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 63V |
| Orientation | Right Angle |
| Package Quantity | 364 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.059inch |
| Pitch | 2.5mm |
| Plating Thickness | 10um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | DuoPlug |
| Termination | IDC |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 0.08inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-284865-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
