
Faston Tab Terminal, male gender, designed for 17-22AWG wire. Features a 6.35mm mating tab width and 0.032-inch tab thickness. Constructed from brass with a 2.5um tin plating for enhanced conductivity and corrosion resistance. Offers insulated wire support with a 2.3mm insulation diameter and operates within a temperature range of -30°C to 105°C. Packaged in tape and reel for efficient assembly.
TE Connectivity 3-293041-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.3mm |
| Length | 1.063inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.5um |
| RoHS Compliant | Yes |
| Series | Fastin-Faston, AMP |
| Tab Length | 0.618inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-293041-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.