
Ring tongue terminal for 16-22AWG wire, featuring a copper body with tin plating. This non-insulated, free-hanging terminal offers a 0.312-inch stud diameter, suitable for M8 studs, and a 0.856-inch length. Designed for tape and reel packaging, it is RoHS compliant.
TE Connectivity 3-31173-3 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-31173-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.