
9-position, 2-row right-angle D-Subminiature plug connector for signal applications. Features a steel shell with a metal body and black housing, utilizing gold and tin plated bronze contacts for reliable signal transmission. Through-hole mounting with a solder termination, this connector offers a voltage rating of 125V AC/DC and a maximum operating temperature of 105°C. Includes mating connector lock and retention features for secure connections.
TE Connectivity 3-338168-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Shape | Round |
| Contact Type | Signal |
| Depth | 21.3mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 13.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 3.2004mm |
| Length | 30.9mm |
| Material | Steel |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 250V |
| Width | 12.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-338168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
