Right-angle, through-hole D-subminiature plug assembly featuring 25 male signal contacts with gold and tin plating. This connector offers a 6A current rating and 125V voltage rating, with a contact post length of 0.126 inches and a pitch of 2.76mm. The black housing is constructed from steel, with a glass dielectric and a UL94 V-0 flammability rating. Designed for 1.57mm PCB thickness, it includes mating connector and PCB mount retention.
TE Connectivity 3-338170-2 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.126inch |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 20.59mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53.42mm |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.76mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | B |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-338170-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.