
Standard D-Subminiature Connector, 37 Position, Male, Right Angle, Through Hole termination. Features bronze contacts with gold plating, a 6A current rating, and 125V voltage rating. Constructed with a steel shell (Size C) and a black housing, this connector offers a wide operating temperature range of -55°C to 105°C and is UL94 V-0 flammability rated. Includes mating connector lock and PCB mount retention.
Sign in to ask questions about the TE Connectivity 3-338171-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-338171-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 21.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-338171-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
