
This 5-row RCP hard metric connector features 110 contacts with a 2mm pitch, suitable for through-hole mounting. The connector has a right-angle body orientation and a product length of 49.95mm. It is designed for use with press-fit termination method and is available from TE Connectivity.
Sign in to ask questions about the TE Connectivity 3-352068-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-352068-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 49.95 |
| Product Height (mm) | 12.25 |
| Type | Hard Metric |
| Gender | RCP |
| Number of Contacts | 110 |
| Termination Method | Press Fit |
| Cage Code | SRP33 |
| EU RoHS | No |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-352068-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.