
36-position, 2-row wire-to-wire connector accessory holder, featuring IDC termination and a straight, rectangular housing. Designed for 24AWG wire with an insulation diameter of 0.041 inches, it supports a contact current rating of 2A. Operating within a temperature range of -65°C to 105°C, this white accessory is UL94 V-0 flammability rated and CSA approved. It is RoHS compliant and packaged in a bag of 400 units.
TE Connectivity 3-353294-6 technical specifications.
| Approvals | CSA |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 2A |
| Contact Gender | Female |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.4mm |
| Housing Color | White |
| Insulation Diameter | 0.041inch |
| Lead Free | Not Applicable |
| Length | 1.2165inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Shape | Rectangular |
| Termination | IDC |
| Width | 0.236inch |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-353294-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
