Ring Tongue Terminal 10AWG Copper Yellow 29.15mm Tin T/R
TE Connectivity 3-36161-0 technical specifications.
| Type | Ring Tongue Terminal |
| Stud Size | 3.5mm |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-36161-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.