Ring Tongue Terminal 10-12AWG Copper Yellow 27.5mm Tin Tape
TE Connectivity 3-36161-1 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 4.82mm |
| Mounting | Cable Mount |
| Plating | Tin |
| Max Operating Temperature | 105°C |
| Wire Size | 10-12AWG |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-36161-1 to view detailed technical specifications.
No datasheet is available for this part.