
144-position, 2-row right-angle header for SDRAM memory applications. Features a 0.8mm pitch and 0.22-inch stack height, utilizing copper alloy contacts with gold plating for signal integrity. Designed for cable-to-board connectivity with surface mount termination and solder attachment. Housing is natural colored plastic with UL94 V-0 flammability rating, operating between -67°C and 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-390112-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Connector System | Cable-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 29.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Insulation Material | Plastic |
| Length | 69.9mm |
| Max Operating Temperature | 221°C |
| Memory Type | SDRAM, |
| Min Operating Temperature | -67°C |
| Mount | Surface Mount |
| Number of Contacts | 144 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.244inch |
| Sealable | No (Without) |
| Stack Height | 0.22inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-390112-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
