This round unshielded wire is manufactured by TE Connectivity and is compliant with ELV and RoHS regulations. It is not halogen free and has a length of 10.67 meters. The wire is available in a single unit and features a black color. It is designed for free hanging applications.
TE Connectivity 3-406483-5 technical specifications.
| Color | Black |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 10.67m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-406483-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.