Shielded, right-angle RJ45 connector with 8 positions and 1 row, designed for panel mounting. Features gold-plated bronze contacts with a 1.27µm plating thickness and a 2.54mm tail length. The single element configuration and black housing are complemented by red and green color options. This component is UL94 V-0 flammability rated, ELV and RoHS compliant, and suitable for 1.57mm PCB thickness.
Checking distributor stock and pricing after the page loads.
| Color | Red, Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | LE |
| Shielding | Shielded |
| Tail Length | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |