
30-position, 2-row straight wire housing for wire-to-board applications. Features a 1.27mm pitch and gold contact plating. Rated for 1.5A current and 100V AC voltage, with a maximum operating temperature of 105°C. Includes mating alignment, mating connector lock, and mating retention. Black, free-hanging, female housing designed for flat flex cable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-487937-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 14.86mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.24mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMPMODU System 50 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-487937-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
