This right angle connector features a 5-row configuration with 110 contacts, a terminal pitch of 2mm, and a product length of 49.95mm. It has a hard metric type and a through hole mounting style. The connector is terminated with solder and has a right angle body orientation.
TE Connectivity 3-5100147-0 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 5 |
| Product Length (mm) | 49.95 |
| Type | Hard Metric |
| Gender | F |
| Number of Contacts | 110 |
| Termination Method | Solder |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.