
Right-angle, insulated receptacle for discrete wire termination. Features a 6.35mm mating tab width with 0.81mm thickness and a 4.7mm insulation diameter. Constructed with a brass body and tin plating, it supports wire gauges from 16 to 14 AWG. Rated for 105°C maximum operating temperature and UL94 V-2 flammability. Packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 3-520132-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-520132-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue, Clear |
| Contact Plating | Tin |
| Depth | 14.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.7mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.185inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-520132-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.