Terminals FLAG RECP 16-14 REEL Cut Strip of 100
TE Connectivity 3-520132-2 (Cut Strip) technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 16.05mm |
| Material | Brass |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | 250 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.73mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
No datasheet is available for this part.