The 250 series female crimp connector features a brass construction with a tin plating and nylon insulation. It has a voltage rating of 600V and is designed for use with 14AWG wire. The connector is available in a tape and reel packaging format with 500 pieces per reel.
TE Connectivity 3-520132-2 (Mouser Reel) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 16.05mm |
| Material | Brass |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 250 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 14.73mm |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
No datasheet is available for this part.