
Right-angle, insulated receptacle terminal for discrete wire, accommodating 14-16 AWG wire with a 0.185-inch wire/cable diameter. Features a brass body with tin plating, a nylon insulation in blue, and a mating tab width of 4.75mm. Operates up to 105°C, with UL94 V-2 flammability rating. Supplied on tape and reel, with a package quantity of 2200.
TE Connectivity 3-520340-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 13.08mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.7mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.515inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Thickness | 0.51mm |
| Tab Width | 4.75mm |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.185inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-520340-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.