
Insulated receptacle terminal for discrete wire, featuring a brass body with tin plating and tin contact plating. Designed for 16-14 AWG wire, it supports insulated wire and has a nylon insulation in blue, accommodating a wire/cable diameter of 0.16 inches. This straight orientation, free-hanging terminal has a mating tab width of 4.75mm and a flammability rating of UL94 V-2. It is RoHS compliant and lead-free, supplied in tape and reel packaging.
TE Connectivity 3-520402-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 8.53mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 0.16inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Ultra-Fast Plus |
| Size | 0.02inch |
| Terminal Material | Brass |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.16inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-520402-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
