Terminals ULTRA-FAST PLUS RCPT Reel of 500
TE Connectivity 3-520406-2 (Mouser Reel) technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | 250 |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
No datasheet is available for this part.