
ULTRA-FAST 250 ASY TAB, a male, insulated terminal with a straight orientation, designed for 14-16 AWG discrete wire. Features a brass body with tin plating, a nylon insulation in blue, and a mating tab width of 6.35mm. Maximum operating temperature is 105°C, with a flammability rating of UL94 V-2. This component is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 3-521142-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Capacitance | 0.00025F |
| Color | Blue |
| Contact Plating | Tin |
| Depth | 13.25mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Tab Thickness | 0.81mm |
| Tab Width | 6.35mm |
| Terminal Material | Brass |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-521142-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
