
This insulated quick disconnect terminal features a brass body with tin plating for reliable conductivity. Designed for 14-16 AWG discrete wire, it offers a 4.75mm mating tab width and accommodates wire/cable diameters up to 6.6mm. The nylon insulation, colored blue, provides a 0.26-inch insulation diameter and supports insulated wire. This receptacle-style terminal is supplied on tape and reel for efficient processing, with a package quantity of 1700 units. It is RoHS and ELV compliant, with a UL94 V-2 flammability rating.
TE Connectivity 3-521247-2 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.26inch |
| Insulation Material | Nylon |
| Length | 14.35mm |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 1700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-521247-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.