
120-position, 5-row backplane connector with 2mm pitch and straight, through-hole mounting. Features press-fit termination and a 3A contact current rating. Contacts are gold-plated over tin, with a 0.06um plating thickness. Operating temperature range is -55°C to 125°C, with a 30V AC voltage rating. Housing is natural colored, UL94 V-0 flammability rated, and compliant with ELV and RoHS standards.
TE Connectivity 3-5223083-7 technical specifications.
| Boss | No (Without) |
| Color | Natural |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 47.88mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Through Hole |
| Number of Positions | 120 |
| Number of Positions Loaded | 60 |
| Number of Rows | 5 |
| Number of Signal Positions | 120 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.079inch |
| Plating Thickness | 0.06um |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack |
| Stackable | No |
| Termination | Press-Fit |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| Width | 0.701inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-5223083-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.