This female header is designed for through-hole mounting and features a nylon insulator material. It has a commercial reliability rating and can handle a maximum current of 3A. The header is rated for a dielectric withstanding voltage of 1000VAC and has a plating thickness of 15 microns. It is suitable for use in applications with operating temperatures ranging from -55°C to 105°C.
Sign in to ask questions about the TE Connectivity 3-530153-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-530153-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Insulator Material | NYLON |
| Total Number of Contacts | 2 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 530153 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 3-530153-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.